
NPN Darlington transistor array featuring 7 elements, a 50V collector-emitter breakdown voltage, and a 500mA maximum collector current. This through-hole component offers a 1.1V collector-emitter saturation voltage and operates within a -40°C to 85°C temperature range. Packaged in a 16-pin PDIP with a 2000-unit tube, it is RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics ULN2002A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ULN2002A technical specifications.
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 1.6V |
| Current Rating | 500mA |
| Height | 4.59mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 7 |
| Output Voltage | 50V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Weight | 0.057419oz |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ULN2002A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
