
Seven-element NPN Darlington array transistor, surface mountable in an SO package. Features a 50V collector-emitter breakdown voltage and a 500mA maximum collector current. Operates within a -40°C to 85°C temperature range, with a low 1.1V collector-emitter saturation voltage. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Stmicroelectronics ULN2002D1013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ULN2002D1013TR technical specifications.
| Package/Case | SO |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 1.6V |
| Current Rating | 500mA |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 7 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Weight | 0.007079oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ULN2002D1013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
