
Seven-channel NPN Darlington transistor array, DIP package, designed for through-hole mounting. Features a collector-emitter breakdown voltage of 50V, maximum collector current of 500mA per channel, and a collector-emitter saturation voltage of 1.1V. Operates within a temperature range of -40°C to 85°C with a maximum power dissipation of 2.25W. RoHS compliant and lead-free.
Stmicroelectronics ULN2003A technical specifications.
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 1.6V |
| Height | 4.59mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 50V |
| Max Power Dissipation | 2.25W |
| Mount | Through Hole |
| Number of Elements | 7 |
| Output Voltage | 50V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.057419oz |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ULN2003A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
