
NPN Darlington transistor array, featuring a 50V collector-emitter breakdown voltage and a 500mA maximum collector current. This surface-mount component offers a 1.1V collector-emitter saturation voltage and operates across a temperature range of -40°C to 85°C. The 16-pin SO package contains seven output elements, with a DC rated voltage of 50V and RoHS compliance.
Stmicroelectronics ULN2003D1013TR technical specifications.
| Package/Case | SO |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 1.6V |
| Current Rating | 500mA |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 7 |
| Output Current | 500mA |
| Output Voltage | 50V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Weight | 0.007079oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ULN2003D1013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
