
NPN Darlington transistor array featuring seven independent elements. Offers a 50V collector-emitter breakdown voltage and a 500mA maximum collector current. Designed for through-hole mounting in a 16-pin DIP package, operating from -40°C to 85°C. Includes a 1.1V collector-emitter saturation voltage and is RoHS compliant.
Stmicroelectronics ULN2004A technical specifications.
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 1.6V |
| Current Rating | 500mA |
| Height | 4.59mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 50V |
| Mount | Through Hole |
| Number of Elements | 7 |
| Output Current | 500mA |
| Output Voltage | 50V |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Weight | 0.057419oz |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ULN2004A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
