
500mA, 50V, 7 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, SO-16
Sign in to ask questions about the Stmicroelectronics ULN2004D1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ULN2004D1 technical specifications.
| Package/Case | SO |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 50V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Elements | 7 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ULN2004 |
| Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ULN2004D1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
