
NPN Darlington transistor array featuring seven independent channels, each capable of handling 500mA output current. Offers a 50V collector-emitter breakdown voltage and a low 1.1V saturation voltage. Designed for surface mounting in a 16-pin SO package, operating from -20°C to 85°C. This RoHS compliant component provides a high minimum current gain (hFE) of 1000.
Stmicroelectronics ULN2004D1013TR technical specifications.
| Package/Case | SO |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 1.6V |
| Current Rating | 500mA |
| Height | 1.65mm |
| hFE Min | 1000 |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 500mA |
| Max Input Voltage | 30V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 500mA |
| Max Output Voltage | 50V |
| Mount | Surface Mount |
| Number of Channels | 7 |
| Number of Elements | 7 |
| Output Current | 500mA |
| Output Voltage | 50V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Weight | 0.007079oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ULN2004D1013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
