
Quad Darlington switches featuring 80V collector-emitter breakdown voltage and 1.5A continuous collector current. These NPN interface ICs offer a maximum output current of 1.75A and a DC rated voltage of 50V. Designed for through-hole mounting in a PDIP package, they operate within a temperature range of -20°C to 85°C. RoHS compliant and lead-free.
Stmicroelectronics ULN2065B technical specifications.
| Package/Case | PDIP |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 1.5V |
| Continuous Collector Current | 1.5A |
| Current Rating | 1.5A |
| Height | 4.59mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Collector Current | 1.75A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 50V |
| Max Power Dissipation | 4.3W |
| Mount | Through Hole |
| Number of Elements | 4 |
| Output Current | 1.75A |
| Output Voltage | 80V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Weight | 0.057419oz |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ULN2065B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.