
Quad Darlington switch IC featuring 50V collector-emitter breakdown voltage and 1.5A continuous output current. This NPN driver IC offers a maximum collector current of 1.75A and a low collector-emitter saturation voltage of 1.4V. Designed for through-hole mounting in a PDIP package, it operates across a temperature range of -20°C to 85°C. The component is RoHS compliant and supports a maximum input voltage of 15V.
Sign in to ask questions about the Stmicroelectronics ULN2068B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ULN2068B technical specifications.
| Package/Case | PDIP |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 1.4V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 1.4V |
| Continuous Collector Current | 1.75A |
| Current Rating | 1.5A |
| Emitter Base Voltage (VEBO) | 50V |
| Height | 4.59mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Collector Current | 1.75A |
| Max Input Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 50V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Elements | 4 |
| Output Current | 1.75A |
| Output Voltage | 50V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Weight | 0.057419oz |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ULN2068B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
