
4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDIP16, POWER, DIP-16
Sign in to ask questions about the Stmicroelectronics ULN2070B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ULN2070B technical specifications.
| Collector-emitter Voltage-Max | 50V |
| Max Collector Current | 1.75A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 25 |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | ULN2070B |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics ULN2070B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
