
Quad Darlington switch featuring 80V collector-emitter breakdown voltage and 1.5A continuous collector current. This NPN bipolar junction transistor offers a maximum collector current of 1.75A and a low collector-emitter saturation voltage of 1.5V. Designed for through-hole mounting in a PDIP package, it operates across a temperature range of -20°C to 85°C with a maximum power dissipation of 1W. The component is RoHS compliant and suitable for applications requiring high voltage and current switching.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics ULN2075B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ULN2075B technical specifications.
| Package/Case | PDIP |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 1.5V |
| Continuous Collector Current | 1.5A |
| Current Rating | 1.5A |
| Height | 4.59mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Collector Current | 1.75A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Elements | 4 |
| Output Voltage | 80V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| Weight | 0.057419oz |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ULN2075B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
