Stmicroelectronics ULN2076B technical specifications.
| Package/Case | PDIP |
| Collector-emitter Voltage-Max | 50V |
| Max Collector Current | 1.75A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | ULN2076B |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics ULN2076B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.