
Eight-channel NPN Darlington transistor array featuring 50V collector-emitter breakdown voltage and 500mA continuous collector current. This through-hole component offers a maximum power dissipation of 2.25W and a low collector-emitter saturation voltage of 1.1V. Designed for a wide operating temperature range of -20°C to 85°C, it is housed in a lead-free 18-pin PDIP package.
Sign in to ask questions about the Stmicroelectronics ULN2802A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ULN2802A technical specifications.
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 1.6V |
| Continuous Collector Current | 500mA |
| Current Rating | 500mA |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 23.24mm |
| Max Collector Current | 500mA |
| Max Input Voltage | 30V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 50V |
| Max Power Dissipation | 2.25W |
| Mount | Through Hole |
| Number of Elements | 8 |
| Output Current | 500mA |
| Output Voltage | 50V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Weight | 0.044801oz |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ULN2802A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
