
Eight-channel NPN Darlington transistor array for high-current switching applications. Features a 50V collector-emitter breakdown voltage and a 500mA continuous collector current per channel. Maximum power dissipation is 2.25W with a low collector-emitter saturation voltage of 1.1V. Packaged in a 22-pin PDIP for through-hole mounting, this RoHS compliant component operates from -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics ULN2803A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ULN2803A technical specifications.
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 1.6V |
| Continuous Collector Current | 500mA |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 50V |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 23.24mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 50V |
| Max Power Dissipation | 2.25W |
| Mount | Through Hole |
| Number of Elements | 8 |
| Number of Outputs | 8 |
| Output Current | 500mA |
| Output Voltage | 50V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 250ns |
| Turn-On Delay Time | 250ns |
| DC Rated Voltage | 50V |
| Weight | 0.044801oz |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ULN2803A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
