
Eight-channel NPN Darlington transistor array for through-hole mounting. Features a 50V collector-emitter breakdown voltage and a maximum continuous collector current of 500mA. Maximum power dissipation is 2.25W with a collector-emitter saturation voltage of 1.1V. Packaged in a 2250mW 18-pin PDIP tube, this RoHS compliant component operates from -20°C to 85°C.
Stmicroelectronics ULN2804A technical specifications.
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 1.6V |
| Continuous Collector Current | 500mA |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 50V |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 23.24mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 2.25W |
| Mount | Through Hole |
| Number of Elements | 8 |
| Output Current | 500mA |
| Output Voltage | 50V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Weight | 0.044801oz |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ULN2804A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
