
Seven NPN Darlington transistor array in SOIC package, featuring a 50V collector-emitter breakdown voltage and 500mA maximum collector current. This surface-mount component offers a low collector-emitter saturation voltage of 1.1V and operates across a temperature range of -40°C to 105°C. The device is RoHS compliant and supplied on tape and reel.
Stmicroelectronics ULQ2003D1013TR technical specifications.
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 1.6V |
| Current Rating | 500mA |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 7 |
| Output Current | 500mA |
| Output Voltage | 50V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ULQ2003D1013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
