
Eight-element NPN Darlington transistor array, featuring a 50V collector-emitter breakdown voltage and 500mA continuous collector current. This through-hole component offers a maximum power dissipation of 2.25W and a low collector-emitter saturation voltage of 1.1V. Packaged in a 22-pin PDIP, it operates within a temperature range of -40°C to 105°C and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics ULQ2803A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ULQ2803A technical specifications.
| Package/Case | PDIP |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 1.6V |
| Continuous Collector Current | 500mA |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 30V |
| Height | 3.93mm |
| Lead Free | Lead Free |
| Length | 23.24mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.25W |
| Mount | Through Hole |
| Number of Elements | 8 |
| Output Current | 500mA |
| Output Voltage | 50V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ULQ2803A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
