The µPSD3212A-40T6 is a surface mount microcontroller from Stmicroelectronics, featuring an 8-bit interface and support for I2C, USB, UART, and USART protocols. It operates within a temperature range of -40°C to 85°C and can supply voltages between 4.5V and 5.5V. The device includes 80KB of FLASH memory and 2KB of RAM, as well as 37 programmable I/Os and 3 timers/counters. It also features internal oscillation and is compliant with RoHS regulations.
Sign in to ask questions about the Stmicroelectronics UPSD3212A-40T6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics UPSD3212A-40T6 technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Interface | I2C, USB, UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 80KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | µPSD |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics UPSD3212A-40T6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.