
8-bit Flash microcontroller operating at up to 40MHz, featuring 160KB of FLASH memory and 8KB of RAM. This surface-mount device, housed in a TQFP package, offers 37 I/Os and supports I2C, UART, USART, and USB interfaces. Integrated peripherals include POR, PWM, and WDT, with 3 timers/counters and an internal oscillator. Operating voltage ranges from 4.5V to 5.5V, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics UPSD3233B-40T6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics UPSD3233B-40T6 technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, UART, USART, USB |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 160KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | µPSD |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics UPSD3233B-40T6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
