
8-bit FLASH microcontroller featuring a 40MHz maximum frequency and 160KB of FLASH memory. This surface mount device offers 8KB of RAM, an 8-bit data bus, and 46 I/Os. Integrated peripherals include POR, PWM, and WDT, with support for I2C, UART, USART, and USB interfaces. Operating voltage ranges from 4.5V to 5.5V, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics UPSD3233B-40U6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics UPSD3233B-40U6 technical specifications.
| Access Time | 40us |
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, UART, USART, USB |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 160KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 46 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | µPSD |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics UPSD3233B-40U6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
