8-bit microcontroller featuring 160KB FLASH memory and 8KB RAM. Operates at a maximum frequency of 24MHz with an 8-bit data bus width. Offers I2C, UART, USART, and USB interfaces. Includes 3 timers/counters and peripherals like POR, PWM, and WDT. Packaged in a 52-pin TQFP for surface mounting, with an operating supply voltage range of 3V to 3.6V.
Checking distributor stock and pricing after the page loads.
| Access Time | 24us |
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | I2C, UART, USART, USB |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 160KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of I/Os | 37 |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | µPSD |
| RoHS | Compliant |
