
8-bit Flash microcontroller operating at 40MHz, featuring 256KB FLASH memory and 8KB RAM. This surface-mount device offers I2C, USB, and UART/USART interfaces, with 37 I/Os and 5 PWM channels. It operates from a 4.5V to 5.5V supply, with an internal oscillator and POR, PWM, and WDT peripherals. Packaged in TQFP, this RoHS compliant component supports a temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics UPSD3234A-40T6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics UPSD3234A-40T6 technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Density | 256KB |
| Frequency | 40MHz |
| Interface | I2C, USB, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 288KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of I/Os | 37 |
| Number of Programmable I/O | 52 |
| Number of PWM Channels | 5 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µPSD |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics UPSD3234A-40T6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
