
The µPSD3234A-40T6T is a 288KB FLASH microcontroller with 8KB RAM, 37 programmable I/Os, and a maximum operating frequency of 40MHz. It is available in a TQFP package and operates over a temperature range of -40°C to 85°C. The device supports I2C, USB, UART, and USART interfaces and features peripherals such as power-on reset, pulse-width modulation, and a watchdog timer. The µPSD3234A-40T6T is RoHS compliant and available in quantities of 1000 units per reel.
Stmicroelectronics UPSD3234A-40T6T technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Interface | I2C, USB, UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 288KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | µPSD |
| RoHS | Compliant |
No datasheet is available for this part.