
8-bit microcontroller featuring 24MHz clock speed and 288KB FLASH memory. Offers 8KB RAM, 46 I/Os, and 3 timers/counters. Supports I2C, UART, USART, and USB interfaces. Packaged in a TQFP for surface mounting, operating from 3V to 3.6V with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics UPSD3234BV-24U6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics UPSD3234BV-24U6 technical specifications.
| Access Time | 24us |
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | I2C, UART, USART, USB |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 288KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 46 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µPSD |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics UPSD3234BV-24U6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
