The µPSD3253BV-24T6 is a microcontroller with 160KB of FLASH memory and a maximum operating frequency of 24MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 3.6V. The device is packaged in a LQFP package and is compliant with ROHS regulations. It features an internal oscillator and supports various interfaces including I2C, UART, USART, and USB. The µPSD3253BV-24T6 also includes peripherals such as a power-on reset, pulse-width modulation, a watchdog timer, and a low-voltage detector.
Sign in to ask questions about the Stmicroelectronics UPSD3253BV-24T6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics UPSD3253BV-24T6 technical specifications.
| Access Time | 24us |
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, UART, USART, USB |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 160KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | µPSD |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics UPSD3253BV-24T6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.