
8-bit microcontroller featuring 40MHz operation and 64KB FLASH memory. This surface mount device offers 4KB RAM, 46 programmable I/Os, and 3 timers/counters. Interfaces include I2C, SPI, USB, IrDA, UART, and USART. Operating voltage range is 3V to 3.6V, with an operating temperature range of -40°C to 85°C. Includes POR, PWM, WDT, and LVD peripherals.
Sign in to ask questions about the Stmicroelectronics UPSD3422EV-40U6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics UPSD3422EV-40U6 technical specifications.
| Access Time | 40us |
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 46 |
| Number of Programmable I/O | 46 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | µPSD |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics UPSD3422EV-40U6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.