8-bit microcontroller featuring 40MHz operation and 128KB FLASH memory. Includes 8KB RAM, 46 programmable I/Os, and 3 timers/counters. Supports I2C, SPI, USB, IrDA, UART, and USART interfaces. Operates from 4.5V to 5.5V, with an operating temperature range of -40°C to 85°C. Packaged in an 80-pin LQFP for surface mounting.
Sign in to ask questions about the Stmicroelectronics UPSD3433E-40U6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics UPSD3433E-40U6 technical specifications.
| Access Time | 40us |
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 46 |
| Number of Programmable I/O | 46 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | µPSD |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics UPSD3433E-40U6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.