
8-bit FLASH microcontroller operating at 40MHz, featuring 128KB FLASH memory and 8KB RAM. This surface mount device offers 35 programmable I/Os and supports I2C, SPI, USB, IrDA, UART, and USART interfaces. Integrated peripherals include POR, PWM, WDT, and LVD, with an internal oscillator. Designed for operation between -40°C and 85°C, it requires a supply voltage of 4.5V to 5.5V and is RoHS compliant.
Stmicroelectronics UPSD3433EB40T6 technical specifications.
| Access Time | 40us |
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | µPSD |
| RoHS | Compliant |
No datasheet is available for this part.