
8-bit microcontroller featuring 40MHz operation and 128KB FLASH memory. This surface mount device offers 8KB RAM, 46 programmable I/Os, and supports I2C, SPI, USB, IrDA, UART, and USART interfaces. Operating from 3V to 3.6V, it includes 3 timers/counters and peripherals such as POR, PWM, WDT, and LVD. The LQFP-80 package is RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Stmicroelectronics UPSD3433EV-40U6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics UPSD3433EV-40U6 technical specifications.
| Access Time | 40us |
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 46 |
| Number of Programmable I/O | 46 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | µPSD |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics UPSD3433EV-40U6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
