
8-bit Flash microcontroller operating at 40MHz, featuring 256KB FLASH memory and 8KB RAM. This LQFP-packaged device offers 35 programmable I/Os and supports I2C, SPI, USB, IrDA, UART, and USART interfaces. Integrated peripherals include POR, PWM, WDT, LVD, and a watchdog timer. Designed for surface mounting, it operates from a 4.5V to 5.5V supply, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics UPSD3434EB40T6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics UPSD3434EB40T6 technical specifications.
| Access Time | 40us |
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | µPSD |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics UPSD3434EB40T6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.