The µPSD 35-Pin 8-Bit Microcontroller is a surface mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 288KB FLASH memory and 32KB RAM, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The microcontroller supports various interfaces, including I2C, SPI, USB, IrDA, UART, and USART, with a maximum frequency of 40MHz. It also includes peripherals such as power-on reset, pulse-width modulation, watch dog timer, and low-voltage detector. The device is RoHS compliant and packaged in a 52-pin LQFP package.
Sign in to ask questions about the Stmicroelectronics UPSD3454E-40T6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics UPSD3454E-40T6 technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 288KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | µPSD |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics UPSD3454E-40T6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.