
This 2-channel EMI/RFI filter, designed for board mounting, features an RC-circuit configuration with a 47pF capacitance and 33 Ohm maximum DC resistance. It provides -25dB attenuation and operates across a 30 to 1000 MHz frequency range with an 80MHz bandwidth. The surface-mount component, housed in a SOT-323 package with gull wing termination, offers ESD protection and operates from -40°C to 150°C. It is lead-free and RoHS compliant.
Sign in to ask questions about the Stmicroelectronics USBDF01W5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics USBDF01W5 technical specifications.
| Attenuation Value | -25dB |
| Bandwidth | 80MHz |
| Capacitance | 47pF |
| Package/Case | SOT-323 |
| DC Resistance-Max | 33R |
| Depth | 2.2mm |
| ESD Protection | Yes |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Min Breakdown Voltage | 6.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Lines | 2 |
| Operating Frequency | 30 to 1000 MHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | USBDF |
| Termination | Gull Wing |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics USBDF01W5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
