
High-performance ESD suppressor diode array for robust protection. Features a low capacitance of 3.5pF and a clamping voltage of 17V, supporting data rates up to 480Mbps. Designed for surface mount applications in a compact SOT-23 package, offering unidirectional and bidirectional protection. Operates within a voltage range of 5.25V reverse standoff voltage and 6V breakdown voltage, with a low leakage current of 150nA. Suitable for a wide operating temperature range from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics USBLC6-2SC6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.5pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 17V |
| Clamping Voltage-Max | 17V |
| Data Rate | 480Mbps |
| Depth | 1.75mm |
| Direction | Unidirectional, Bidirectional |
| ESD Protection | Yes |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Leakage Current | 150nA |
| Length | 3.05mm |
| Max Breakdown Voltage | 6V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 5.25V |
| Max Reverse Leakage Current | 150nA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Polarity | Unidirectional, Bidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5.25V |
| RoHS Compliant | Yes |
| Series | USB |
| Termination | SMD/SMT |
| Width | 1.75mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics USBLC6-2SC6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Stmicroelectronics USBLC6-2SC6
User guide for the KIT_T2G_C-2D-4M_LITE evaluation kit featuring the Infineon CYT3DL MCU and EZ-USB FX3 for automotive cluster and 2D graphics development.
