
Automotive ESD protection diode offering 3.5pF capacitance for high-speed data lines. Features a 17V clamping voltage and 6V minimum breakdown voltage, suitable for unidirectional protection. Designed for surface mount applications in a SOT-23 package, operating from -40°C to 150°C. This component provides 5A peak pulse current capability and 150nA leakage current, with RoHS and Lead Free compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics USBLC6-2SC6Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.5pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 17V |
| Depth | 1.75mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Leakage Current | 150nA |
| Length | 3mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 150nA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5.25V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, USBY |
| Series Resistance | 330R |
| Termination | SMD/SMT |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics USBLC6-2SC6Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
