
Four-channel unidirectional ESD suppressor diode array for USB and Ethernet interfaces. Features a 5V working voltage, 6V reverse breakdown voltage, and 17V clamping voltage. With a low capacitance of 4pF and a peak pulse current of 5A, this surface mount component offers robust transient voltage suppression. Operating across a wide temperature range of -40°C to 125°C, it is RoHS compliant and lead-free.
Stmicroelectronics USBLC6-4SC6 technical specifications.
| Capacitance | 4pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 17V |
| Clamping Voltage-Max | 17V |
| Depth | 1.75mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1.3mm |
| Interface | USB, Ethernet |
| Lead Free | Lead Free |
| Leakage Current | 150nA |
| Length | 3.05mm |
| Max Breakdown Voltage | 10V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 860mV |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 130W |
| Polarity | Unidirectional, Bidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | USB |
| Termination | SMD/SMT |
| DC Rated Voltage | 5V |
| Width | 1.75mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics USBLC6-4SC6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
