
Automotive very low capacitance ESD protection device, featuring 4 unidirectional channels for robust transient voltage suppression. With a minimal 4pF capacitance per line, it offers superior signal integrity. Operating across a wide temperature range of -40°C to 125°C, this surface mount component in a SOT-23-6 package provides 5A peak pulse current capability and 6V minimum breakdown voltage. Designed for power line protection, it is lead-free and RoHS compliant.
Stmicroelectronics USBLC6-4SC6Y technical specifications.
| Capacitance | 4pF |
| Package/Case | SOT-23-6 |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 5A |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5.25V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, USBY |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics USBLC6-4SC6Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
