
2-channel, unidirectional EMI/RFI filter for board mounting. Features a low-pass RC circuit with 47pF capacitance, providing -28dB attenuation at 80MHz. Operates across a 30 to 1000 MHz frequency range with ESD protection up to a 6.8V clamping voltage. Housed in a compact SOT-323 surface-mount package with gull wing termination, this lead-free component is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics USBUF01W6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics USBUF01W6 technical specifications.
| Attenuation Value | -28dB |
| Bandwidth | 80MHz |
| Capacitance | 47pF |
| Package/Case | SOT-323 |
| Clamping Voltage | 6.8V |
| Depth | 2.2mm |
| ESD Protection | Yes |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.4mm |
| Min Breakdown Voltage | 6.1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Lines | 2 |
| Operating Frequency | 30 to 1000 MHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | USBUF |
| Termination | Gull Wing |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics USBUF01W6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
