EMI Filter Low Pass RC-Circuit Gull Wing SMD
Stmicroelectronics USBUF01W6E technical specifications.
| Circuit Technology | RC-Circuit |
| Type | Low Pass |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.