
Low Pass EMI/RFI Filter, featuring a 2-channel RC circuit with 47pF capacitance and 10% tolerance. Offers -28dB attenuation at 30MHz, with a bandwidth of 80MHz. Includes ESD protection and operates across a -40°C to 70°C temperature range. Surface mountable in a SOT-323 package with gull wing termination, this lead-free component is supplied on tape and reel.
Sign in to ask questions about the Stmicroelectronics USBUF02W6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics USBUF02W6 technical specifications.
| Attenuation Value | -28dB |
| Bandwidth | 80MHz |
| Capacitance | 47pF |
| Package/Case | SOT-323 |
| Depth | 2.4mm |
| ESD Protection | Yes |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Min Breakdown Voltage | 6.1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Lines | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | USBUF |
| Termination | Gull Wing |
| Test Frequency | 30MHz |
| Tolerance | 10% |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics USBUF02W6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
