
The USBULC6-2F3 is a 2-channel transient voltage suppressor from Stmicroelectronics. It features a BGA package and surface mount termination. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is RoHS compliant and lead free. The USBULC6-2F3 has a peak pulse power of 60W and a maximum breakdown voltage of 9V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics USBULC6-2F3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics USBULC6-2F3 technical specifications.
| Capacitance | 1.2pF |
| Package/Case | BGA |
| Depth | 1.07mm |
| Direction | Unidirectional, Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 1.07mm |
| Max Breakdown Voltage | 9V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 60W |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Series | USB, Transil™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics USBULC6-2F3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
