
The USBULC6-2F7 is a unidirectional transient voltage suppressor from Stmicroelectronics. It has a minimum breakdown voltage of 5.5V and a maximum power dissipation of 50W. The device is designed for surface mount applications and operates over a temperature range of -40°C to 150°C. It is RoHS compliant and part of the USB, Transil series.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics USBULC6-2F7 technical specifications.
| Capacitance | 1.35pF |
| Direction | Unidirectional |
| Min Breakdown Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Operating Supply Voltage | 3V |
| Packaging | Cut Tape |
| Peak Pulse Power | 50W |
| Power Line Protection | Yes |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Series | USB, Transil™ |
| RoHS | Compliant |
