
The USBULC6-2P6 is a 2-channel unidirectional Zener diode from Stmicroelectronics. It features a breakdown voltage of 6V and a peak pulse current of 5A. The diode is packaged in a SOT-666 surface mount package and has an operating temperature range of -55°C to 125°C. The device is not RoHS compliant.
Sign in to ask questions about the Stmicroelectronics USBULC6-2P6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics USBULC6-2P6 technical specifications.
| Capacitance | 1.2pF |
| Package/Case | SOT-666 |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Peak Pulse Current | 5A |
| Power Line Protection | Yes |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | No |
| Series | USB |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics USBULC6-2P6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
