
3-line low capacitance protection for high speed USB. This unidirectional ZENER diode offers 3 channels of transient voltage suppression with a low 3pF capacitance. Featuring a 3V reverse standoff voltage and a 6V breakdown voltage, it provides 50W peak pulse power dissipation. Designed for surface mount applications, this RoHS compliant component operates from -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics USBULC6-3F3 technical specifications.
| Capacitance | 3pF |
| Depth | 0.82mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 0.82mm |
| Max Breakdown Voltage | 6V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 50W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Series | USB |
| Termination | SMD/SMT |
| RoHS | Compliant |
