Power MOSFET Transistors PWM MOSFET SWITCH
Stmicroelectronics VB027(6)-E technical specifications.
| Fault Protection | Over Temperature |
| Interface | Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | VIPower™ |
| RoHS | Compliant |
No datasheet is available for this part.