8.8A BUF OR INV BASED PRPHL DRVR, PDSO10, POWER, SO-10
Sign in to ask questions about the Stmicroelectronics VB125ASP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VB125ASP technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VB125ASP |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VB125ASP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.