
IC COIL DRIVER PAR 10POWERSO
Sign in to ask questions about the Stmicroelectronics VB325SP-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VB325SP-E technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125W |
| Max Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Frequency | 150 Hz |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 125W |
| Series | VB325SP |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VB325SP-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
