Linear Voltage Regulators 1.25-30V Adjustable
Stmicroelectronics VB408 technical specifications.
| Package/Case | TO-220 |
| Max Input Voltage | 400V |
| Min Input Voltage | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 89W |
| Number of Outputs | 1 |
| Output Current | 40mA |
| Output Type | Adjustable |
| Output Voltage | 370V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| RoHS Compliant | No |
| Series | VB408 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics VB408 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.