
The VB525SP is a hot swap controller from Stmicroelectronics with a maximum input voltage of 24V and a minimum input voltage of 5.3V. It operates within a temperature range of -40°C to 150°C and can handle a maximum output current of 9A. The device is available in a rail/tube packaging configuration with 50 units per package. It is designed for use in power management applications and is part of the VIPower series.
Stmicroelectronics VB525SP technical specifications.
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Input Voltage | 24V |
| Min Input Voltage | 5.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Configuration | Low Side |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | VIPower™ |
| RoHS | Compliant |
No datasheet is available for this part.
