The VB525SPTR-E is a single channel low side driver from Stmicroelectronics, designed for surface mount applications. It operates within a temperature range of -40°C to 150°C and is compliant with RoHS regulations. The device can handle a maximum supply voltage of 5.5V and a maximum output current of 9A. It is available in tape and reel packaging with 600 units per package.
Stmicroelectronics VB525SPTR-E technical specifications.
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 24V |
| Min Input Voltage | 5.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| RoHS | Compliant |
No datasheet is available for this part.