The VB526SPTR-E is a surface mount fault protected low side driver from Stmicroelectronics. It operates over a temperature range of -40°C to 150°C and provides a maximum output current of 100mA. This device is RoHS compliant and available in tape and reel packaging with 600 units per package. The VB526SPTR-E is designed for use in interface applications.
Stmicroelectronics VB526SPTR-E technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Interface | Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VB526SP-E |
| RoHS | Compliant |
No datasheet is available for this part.
